392-016-524-202

Heilind Number:EDA392-016-524-202
Manufacturer:EDAC
Manufacturer Number:392-016-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-016-524-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-016-524-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal power transmission, it boasts a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material for reliable, long-lasting use. Featuring two rows with 16 positions in total, it ensures seamless board-to-board connections with a precision pitch of .1 inches and row spacing of .2 inches. Crafted with copper alloy contacts, it guarantees efficient signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component for seamless and efficient PCB connections.