392-016-524-212

Heilind Number:EDA392-016-524-212
Manufacturer:EDAC
Manufacturer Number:392-016-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-016-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-016-524-212

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it offers a secure connection with a pitch of .1 inches and row spacing of .2 inches. With a housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures durability and efficient power transmission, supporting an amperage of 3A. Featuring two rows and 16 positions, it provides ample space for your connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your setup with this essential component.