392-016-540-101

Heilind Number:EDA392-016-540-101
Manufacturer:EDAC
Manufacturer Number:392-016-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-016-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-016-540-101

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a pitch of .1 inch, it offers 16 positions for versatile connections. The copper alloy contact material guarantees reliable conductivity, while an amperage rating of 3A accommodates various power requirements. Ideal for board-to-board applications, this connector boasts a straight mount orientation and a wide operating temperature range from -40 to 105°C, making it suitable for diverse environments. Upgrade your electronic assembly with this essential component.