392-016-540-104

Heilind Number:EDA392-016-540-104
Manufacturer:EDAC
Manufacturer Number:392-016-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-016-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-016-540-104

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black finish and a single row configuration, perfect for various PCB applications. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and sturdy Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .1 inches and 16 positions, it offers versatile connectivity options. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality in any setting. Trust in this essential component for efficient board-to-board connections in your projects.