392-016-540-107

Heilind Number:EDA392-016-540-107
Manufacturer:EDAC
Manufacturer Number:392-016-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-016-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-016-540-107

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek black. Featuring a single row design with 16 copper alloy contact positions, this connector ensures seamless and reliable power transmission at a 3A amperage. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. With a pitch of .1 inch and row spacing of .2 inch, it offers precise connectivity. Its straight mount orientation makes installation easy, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Perfect for a range of electronic projects, this connector is a must-have for any PCB setup. Elevate your connectivity game with this essential component.