392-016-540-201

Heilind Number:EDA392-016-540-201
Manufacturer:EDAC
Manufacturer Number:392-016-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-016-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-016-540-201

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts and a pitch of .1 inch, it offers reliable data transmission in a compact form. Its 16 positions and straight mount orientation make it suitable for a variety of applications. Operating efficiently in temperatures ranging from -40 to 105°C, it's perfect for both industrial and commercial use. Upgrade your setup with this essential connector for seamless board-to-board connections.