392-016-540-207

Heilind Number:EDA392-016-540-207
Manufacturer:EDAC
Manufacturer Number:392-016-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-016-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-016-540-207

Detailed Description

Enhance your PCB connections with our Card Edge Connector, crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black. Designed for optimal performance, this connector features two rows of copper alloy contacts with a pitch of .1 inches and a total of 16 positions. Its straight mount orientation and compact .2-inch row spacing make it easy to integrate seamlessly into your setup. With a reliable amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Trust in its quality and efficiency for your board-to-board connections.