392-016-541-102

Heilind Number:EDA392-016-541-102
Manufacturer:EDAC
Manufacturer Number:392-016-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-016-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-016-541-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With a single row layout and a total of 16 positions, it offers efficient power delivery with a 3A amperage rating. The contact material is crafted from high-quality Copper Alloy, guaranteeing reliable and low-resistance connections. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise alignment on your board. The straight mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Elevate your PCB design with this essential connector, ideal for various applications in the electronics and technology industries.