392-016-541-104

Heilind Number:EDA392-016-541-104
Manufacturer:EDAC
Manufacturer Number:392-016-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-016-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-016-541-104

Detailed Description

Enhance connectivity within electronic devices with our cutting-edge Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Its single-row configuration offers 16 positions for efficient data transmission, with a narrow pitch of .1 inches and row spacing of .2 inches optimizing space utilization. Crafted with precision, the contacts are constructed from high-quality Copper Alloy, guaranteeing reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Its straight mount orientation allows for easy installation, making it a versatile solution for any PCB layout. Trust in this essential component to deliver consistent performance and streamline your connectivity needs.