392-016-541-201

Heilind Number:EDA392-016-541-201
Manufacturer:EDAC
Manufacturer Number:392-016-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-016-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-016-541-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures reliable performance even in demanding environments. With a current rating of 3 A, it offers efficient power transmission for your devices. Featuring two rows and 16 positions, it facilitates multi-channel connectivity with a pitch of .1 inches and row spacing of .2 inches. The contact material, Copper Alloy, guarantees exceptional conductivity and longevity. Its straight mount orientation makes installation hassle-free, while its wide operating temperature range of -40 to 105°C ensures versatility in various applications. Trust in this high-quality component for seamless board-to-board connections in your projects.