392-016-542-107

Heilind Number:EDA392-016-542-107
Manufacturer:EDAC
Manufacturer Number:392-016-542-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-016-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-016-542-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and versatile solution in classic black. Designed for seamless integration, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable performance in demanding environments. With a single row layout and a pitch of .1 inches, it offers precise connectivity for up to 16 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your setup with this essential component in the realm of PCB connectors.