392-016-544-101

Heilind Number:EDA392-016-544-101
Manufacturer:EDAC
Manufacturer Number:392-016-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-016-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-016-544-101

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. Designed for seamless integration, this connector features a single row with 16 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in our connector for secure and stable board-to-board connections.