392-016-544-102

Heilind Number:EDA392-016-544-102
Manufacturer:EDAC
Manufacturer Number:392-016-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-016-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-016-544-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row layout and 16 positions, it offers efficient signal transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .1 inches and a row spacing of .2 inches, it facilitates precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Perfect for various electronic projects, this connector is a must-have in your toolkit. Elevate your PCB assembly experience with this high-quality component.