392-016-544-108

Heilind Number:EDA392-016-544-108
Manufacturer:EDAC
Manufacturer Number:392-016-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-016-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-016-544-108

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector, designed for seamless board-to-board integration. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector not only looks sleek but also ensures reliable performance in any environment. Featuring a single row layout with 16 positions, it offers ample connectivity options for your devices. The Copper Alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing make it easy to install. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Choose our Card Edge Connector for efficient and secure PCB connections.