392-016-544-212

Heilind Number:EDA392-016-544-212
Manufacturer:EDAC
Manufacturer Number:392-016-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-016-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-016-544-212

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With 16 positions spread across 2 rows, it offers seamless connectivity for your electronic components. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing make assembly a breeze. Suitable for a wide range of applications, this connector can handle an amperage of 3A and operates smoothly in temperatures ranging from -40 to 105°C. Whether you're working on a commercial project or a DIY endeavor, trust in our Card Edge Connector for efficient and secure board-to-board connections.