392-016-555-201

Heilind Number:EDA392-016-555-201
Manufacturer:EDAC
Manufacturer Number:392-016-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-016-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-016-555-201

Detailed Description

Enhance connectivity within your electronic devices with this essential Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your circuitry, providing reliable performance. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures secure connections even in demanding environments. Boasting two rows of 16 positions each, it offers ample space for complex board-to-board connections. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for efficient PCB assembly. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for your connectivity needs. Indispensable for a wide range of applications, it is a must-have component for any electronic project.