392-016-555-212

Heilind Number:EDA392-016-555-212
Manufacturer:EDAC
Manufacturer Number:392-016-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-016-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-016-555-212

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Designed for precision and durability, this connector ensures seamless performance in your electronic systems. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both safety and reliability. With two rows of copper alloy contacts, each with a pitch of .1 inches and spacing of .2 inches, you can connect with ease. Offering 16 positions, this connector enables efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Upgrade your connection solutions with this essential component.