392-016-556-201

Heilind Number:EDA392-016-556-201
Manufacturer:EDAC
Manufacturer Number:392-016-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-016-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-016-556-201

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage rating of 3 A, it delivers reliable power transmission while its Copper Alloy contact material guarantees optimal conductivity. The double-row configuration with 16 positions offers ample space for multiple connections, all with a precise pitch of .1 inch and row spacing of .2 inches. Engineered for convenience, it boasts a straight mount orientation for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have in any electronic assembly project. Elevate your connectivity game with this essential component.