392-016-556-202

Heilind Number:EDA392-016-556-202
Manufacturer:EDAC
Manufacturer Number:392-016-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-016-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-016-556-202

Detailed Description

Enhance your PCB assembly with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows and 16 positions, it offers seamless connectivity for your projects. The copper alloy contact material guarantees efficient transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether you're a professional or DIY enthusiast, this essential component will streamline your board-to-board connections with its straight mount orientation. Upgrade your setup today with this essential connector.