392-016-556-207

Heilind Number:EDA392-016-556-207
Manufacturer:EDAC
Manufacturer Number:392-016-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-016-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-016-556-207

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable and efficient signal transmission. This connector boasts a dual-row configuration with 16 positions, offering ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. The .1 inch pitch and .2 inch row spacing enable precise and secure connections. Its straight mount orientation simplifies installation, making it ideal for PCB applications. Upgrade your connectivity solutions with this high-quality connector.