392-016-556-212

Heilind Number:EDA392-016-556-212
Manufacturer:EDAC
Manufacturer Number:392-016-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-016-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-016-556-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of contacts made of Copper Alloy, it guarantees reliable power transmission at a maximum amperage of 3 A. Its 16 positions, spaced at .1 in pitch and .2 in row spacing, allow for seamless board-to-board connections. Engineered for versatility, it offers straight mount orientation and operates efficiently in a wide temperature range from -40 to 105 °C. Elevate your electronic assemblies with this essential component.