392-016-558-101

Heilind Number:EDA392-016-558-101
Manufacturer:EDAC
Manufacturer Number:392-016-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-016-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-016-558-101

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this black connector features a single row configuration with 16 positions, allowing for efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment on your PCB. The right-angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C guarantees versatility in various applications. Upgrade your connectivity solutions with this essential component.