392-016-558-103

Heilind Number:EDA392-016-558-103
Manufacturer:EDAC
Manufacturer Number:392-016-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-016-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-016-558-103

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic Black. Designed for seamless integration, this connector boasts a single row layout with 16 positions, perfect for streamlined circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise connections are guaranteed. Its Right Angle mount orientation offers flexibility in installation, while its 3A amperage rating and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in this connector for efficient and secure board-to-board connections in your projects.