392-016-558-104

Heilind Number:EDA392-016-558-104
Manufacturer:EDAC
Manufacturer Number:392-016-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-016-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-016-558-104

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a classic black hue. Engineered for optimal performance, it features a single row design with 16 durable copper alloy contacts, providing a reliable amperage of 3A. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both safety and longevity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Its right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105°C guarantees seamless functionality even in harsh environments. Perfect for various applications, it's a must-have in any PCB assembly toolkit.