392-016-558-108

Heilind Number:EDA392-016-558-108
Manufacturer:EDAC
Manufacturer Number:392-016-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-016-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-016-558-108

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance, it features durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any environment. With a high amperage rating of 3A and copper alloy contact material, it guarantees efficient power transmission. Boasting a single row configuration with 16 positions spaced at .1 inches, it offers seamless board-to-board connectivity. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your electronic designs with this essential connector.