392-016-558-112

Heilind Number:EDA392-016-558-112
Manufacturer:EDAC
Manufacturer Number:392-016-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-016-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-016-558-112

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for high performance, it boasts a 3A amperage and durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row and 16 positions, it offers seamless integration for your electronic devices. Crafted with precision, the contact material is Copper Alloy, ensuring reliable conductivity. The .1-inch pitch and .2-inch row spacing, along with right-angle mount orientation, make for easy installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for any project. Explore our range of PCB Connectors for more options.