392-016-558-201

Heilind Number:EDA392-016-558-201
Manufacturer:EDAC
Manufacturer Number:392-016-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-016-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-016-558-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable performance. With a pitch of .1 inches and 16 positions spread across 2 rows, it offers efficient signal transmission. The right-angle mount orientation allows for easy PCB assembly, while the -40 to 105°C operating temperature range makes it suitable for diverse environments. Trust in this connector for secure and durable board-to-board connections in your applications.