392-016-558-202

Heilind Number:EDA392-016-558-202
Manufacturer:EDAC
Manufacturer Number:392-016-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-016-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-016-558-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. With a compact design featuring two rows of 16 positions each, it offers efficient power transmission at an amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. The right-angle mount orientation and .1-inch pitch make it ideal for seamless integration into your electronic setups. Upgrade your connectivity solutions today with this essential component.