392-016-558-203

Heilind Number:EDA392-016-558-203
Manufacturer:EDAC
Manufacturer Number:392-016-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-016-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-016-558-203

Detailed Description

Enhance your PCB connectivity with this sleek and durable Card Edge Connector. Designed in a sleek black hue, it seamlessly integrates into your setup while offering robust performance. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and longevity. Featuring two rows and 16 positions, it allows for efficient data transfer. The Copper Alloy contact material and .1 inch pitch further enhance its conductivity. Ideal for right-angle mounting, it accommodates various configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse environments. Upgrade your connectivity with this essential component.