392-016-558-207

Heilind Number:EDA392-016-558-207
Manufacturer:EDAC
Manufacturer Number:392-016-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-016-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-016-558-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability. With a current rating of 3 A, copper alloy contacts, and a pitch of .1 in, it guarantees efficient power transmission. This connector boasts a dual-row configuration, with 16 positions for seamless board-to-board connections. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Upgrade your setup with this essential component for seamless and robust electronic connections.