392-016-558-212

Heilind Number:EDA392-016-558-212
Manufacturer:EDAC
Manufacturer Number:392-016-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-016-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-016-558-212

Detailed Description

Upgrade your connectivity with our high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 16 positions, it offers ample space for secure connections. The copper alloy contact material guarantees reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch allow for precise alignment. Mount it effortlessly in a right angle orientation for optimal functionality. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in industries such as electronics, telecommunications, and more. Elevate your PCB connectivity solutions with this essential component.