392-016-559-107

Heilind Number:EDA392-016-559-107
Manufacturer:EDAC
Manufacturer Number:392-016-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-016-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-016-559-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 16 positions, it offers ample connectivity for your electronic components. The copper alloy contacts provide reliable signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise alignment on your board. Perfect for space-saving applications, it offers a right-angle mount orientation. Operating flawlessly in a wide temperature range of -40 to 105 °C, this connector is a reliable solution for your PCB connectivity needs. Elevate your electronic designs with this essential component.