392-016-559-112

Heilind Number:EDA392-016-559-112
Manufacturer:EDAC
Manufacturer Number:392-016-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-016-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-016-559-112

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on circuit boards, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a pitch of .1 inches, it offers precise and efficient connection for up to 16 positions. The copper alloy contact material guarantees reliable conductivity, while the right angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its performance to optimize your PCB connections with ease.