392-016-559-201

Heilind Number:EDA392-016-559-201
Manufacturer:EDAC
Manufacturer Number:392-016-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-016-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-016-559-201

Detailed Description

Efficiently connect your circuit boards with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a current rating of 3 A, it delivers consistent power transmission. The two rows of copper alloy contacts provide secure connections, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Offering 16 positions in a right-angle mount orientation, it's perfect for various PCB connectivity needs. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for industrial and commercial applications. Trust in its quality craftsmanship for seamless board-to-board connections.