392-016-560-207

Heilind Number:EDA392-016-560-207
Manufacturer:EDAC
Manufacturer Number:392-016-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-016-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-016-560-207

Detailed Description

Enhance connectivity within your circuitry with our Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance in any setting. With two rows of copper alloy contacts and a pitch of .1 inches, it offers reliable signal transmission across 16 positions. Its straight mount orientation and compact .2-inch row spacing make it easy to install and space-efficient on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Upgrade your board-to-board connections with this high-quality component.