392-016-560-212

Heilind Number:EDA392-016-560-212
Manufacturer:EDAC
Manufacturer Number:392-016-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-016-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-016-560-212

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. The copper alloy contact material ensures reliable performance, with a 3A amperage rating ideal for various applications. Featuring two rows and 16 positions, it offers ample space for efficient data transfer. The sleek .1-inch pitch and .2-inch row spacing promote easy installation, while the straight mount orientation enhances accessibility. With an operating temperature range of -40 to 105°C, this connector guarantees durability and stability in diverse environments. Upgrade your connectivity solutions with this essential component.