392-017-520-101

Heilind Number:EDA392-017-520-101
Manufacturer:EDAC
Manufacturer Number:392-017-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-017-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-017-520-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this essential component boasts a sleek black exterior and a single-row layout for optimal space efficiency. With 17 positions available, it offers ample room for your connectivity needs. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in any environment, while its Copper Alloy contacts ensure secure and efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for mission-critical applications. Trust in our Card Edge Connector to deliver top-tier performance and connectivity solutions.