392-017-520-102

Heilind Number:EDA392-017-520-102
Manufacturer:EDAC
Manufacturer Number:392-017-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-017-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-017-520-102

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connector in sleek Black. Designed for durability and performance, this connector boasts a current rating of 3 A, making it ideal for high-power applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity even in harsh environments. Featuring a single row design with 17 positions and a pitch of .1 in, it allows for precise and secure connections on your PCB. With a wide operating temperature range of -40 to 105 °C, it is suitable for use in various industrial settings. The straight mount orientation offers easy installation, while the .2 in row spacing enhances efficiency in your assembly process. Trust in this connector to deliver seamless board-to-board connectivity, meeting the highest standards of quality and reliability.