392-017-520-103

Heilind Number:EDA392-017-520-103
Manufacturer:EDAC
Manufacturer Number:392-017-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-017-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-017-520-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a compact pitch of .1 inches, it offers 17 positions for optimal connectivity. Crafted with precision, it features copper alloy contacts for reliable signal transmission. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C guarantee versatility in any environment. Upgrade your setup with this essential component for seamless and efficient board-to-board connections.