392-017-520-104

Heilind Number:EDA392-017-520-104
Manufacturer:EDAC
Manufacturer Number:392-017-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-017-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-017-520-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Boasting a sleek black design, it seamlessly integrates into your PCB setup with its one-row configuration and a pitch of .1 inches. Constructed with durability in mind, this connector features a housing made of UL 94V-0 Thermoplastic Polyester and contacts crafted from Copper Alloy, ensuring reliable power transmission. With a total of 17 positions, it offers ample space for your connections. Designed for straight mounting orientation, it guarantees a secure fit. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Trust in this connector for optimal performance in your electronic projects.