392-017-521-102

Heilind Number:EDA392-017-521-102
Manufacturer:EDAC
Manufacturer Number:392-017-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-017-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-017-521-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this black connector is not just visually sleek, but also boasts robust functionality with a 3 A amperage. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring a single row layout with 17 copper alloy contact positions, each with a pitch of .1 inches and row spacing of .2 inches, precise and reliable connectivity is guaranteed. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is versatile and suitable for a wide range of applications. Upgrade your PCB connectivity with this essential component.