392-017-521-103

Heilind Number:EDA392-017-521-103
Manufacturer:EDAC
Manufacturer Number:392-017-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-017-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-017-521-103

Detailed Description

Enhance your PCB connections with our sleek Card Edge Connector in classic Black. Designed for optimal performance, this connector features a single row layout with 17 positions, perfect for seamless board-to-board communication. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable connectivity in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Trust in our connector for efficient and secure electronic setups.