392-017-521-107

Heilind Number:EDA392-017-521-107
Manufacturer:EDAC
Manufacturer Number:392-017-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-017-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-017-521-107

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Engineered for optimal performance, it features a single row design with 17 positions for seamless integration. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable conductivity even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient board-to-board connections. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in various conditions. Upgrade your electronic assemblies with this essential component.