392-017-521-108

Heilind Number:EDA392-017-521-108
Manufacturer:EDAC
Manufacturer Number:392-017-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-017-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-017-521-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for efficiency, this connector features a single row with 17 positions, perfect for streamlined setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures long-lasting performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. Operating seamlessly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its sleek black design adds a professional touch to your project, while the straight mount orientation makes installation a breeze. Upgrade your connectivity game with this essential component.