392-017-523-101

Heilind Number:EDA392-017-523-101
Manufacturer:EDAC
Manufacturer Number:392-017-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-017-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-017-523-101

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Designed for seamless integration, this black connector features a single row layout with 17 positions, ensuring efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a low profile and straight mount orientation, it offers easy installation on your circuit board. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the 3A amperage rating supports high-power applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a crucial component for your electronic projects. Explore the full range of features and benefits in our Card Edge Connector collection.