392-017-523-103

Heilind Number:EDA392-017-523-103
Manufacturer:EDAC
Manufacturer Number:392-017-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-017-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-017-523-103

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 17 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees high performance even in challenging environments. The copper alloy contact material and a pitch of .1 inch offer reliable signal transmission. With a straight mount orientation and operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB setup with this essential component for seamless board-to-board connections.