392-017-523-104

Heilind Number:EDA392-017-523-104
Manufacturer:EDAC
Manufacturer Number:392-017-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-017-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-017-523-104

Detailed Description

Enhance your PCB connectivity with our Black Card Edge Connector, designed for seamless integration on your board. With a sleek housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in any application. Featuring a single row design and 17 positions, it offers ample connectivity options while maintaining a compact form factor. The Copper Alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Whether you're working on a new project or upgrading existing systems, this Card Edge Connector is a versatile and essential component for your connectivity needs.