392-017-523-107

Heilind Number:EDA392-017-523-107
Manufacturer:EDAC
Manufacturer Number:392-017-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-017-523-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-017-523-107

Detailed Description

Enhance your circuit connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row with 17 positions, ensuring reliable performance for your PCB setups. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity even in demanding environments. The copper alloy contact material and a pitch of .1 inch offer efficient signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your connectivity needs in various applications. Upgrade your setups with this essential component today!