392-017-523-108

Heilind Number:EDA392-017-523-108
Manufacturer:EDAC
Manufacturer Number:392-017-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-017-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-017-523-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 1-row configuration with 17 positions, perfect for streamlined board-to-board connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications. Upgrade your setup with this essential component for seamless data transmission and power delivery.