392-017-524-101

Heilind Number:EDA392-017-524-101
Manufacturer:EDAC
Manufacturer Number:392-017-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-017-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-017-524-101

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for reliable performance, it boasts a 3A amperage rating and features UL 94V-0 Thermoplastic Polyester housing for durability. With a single row of 17 positions, it offers seamless integration for your projects. Crafted with Copper Alloy contacts and a .1-inch pitch, it ensures optimal signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your setup with this essential component.